High-brightness white chip LED emitter, featuring a 6-pin SMD package for surface mounting. This Uni-Color LED offers a luminous flux of 9lm with a 120° viewing angle and a water-clear lens. Operating with a maximum forward current of 150mA and a maximum forward voltage of 5.1V, it boasts a high power capability and a color temperature of x=0.31/y=0.32. Designed for top-mount orientation, it operates within a temperature range of -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cree LP6-PWN1-03-N1-00002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 6 |
| Package Width (mm) | 5 |
| Seated Plane Height (mm) | 2.5 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| Intensity | 3500mcd |
| High Brightness | Yes |
| Lens Appearance | Water Clear |
| Luminous Flux | 9lm |
| Viewing Angle | 120° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Number of LEDs | 3 |
| High Power | Yes |
| Color Temperature | x=0.31/y=0.32 |
| Maximum Forward Current | 150mA |
| Maximum Forward Voltage | 5.1V |
| Maximum Power Dissipation | 765mW |
| Reverse Voltage | 5V |
| Cage Code | 0C9J8 |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Cree LP6-PWN1-03-N1-00002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.