The LR6C-DR1000 is a uni-color white LED downlight module with a luminous flux of 1000lm. It operates at a rated voltage of 120V and features a single LED. The module has a circular lens shape and a high brightness output. It is suitable for use in a variety of applications, including downlighting. The operating temperature range is not specified.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cree LR6C-DR1000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Category | LED Downlight |
| Type | Uni-Color |
| Color | White |
| High Brightness | Yes |
| Lens Shape Type | Circular |
| Luminous Flux | 1000lm |
| Rated Voltage | 120V |
| Number of LEDs | 1 |
| Color Temperature | 3500K |
| Cage Code | 0C9J8 |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Cree LR6C-DR1000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.