
Surface mount, multiple color LED array featuring four elements emitting White, Blue, Green, and Red light. Delivers 80 lumens luminous flux at a 350mA forward current, with a maximum rating of 700mA. Boasts a 4300K correlated color temperature and a 75 CRI for the white illumination. Encased in a 7mm x 7.5mm x 4.48mm SMD/SMT package with a dome lens style and a 115° viewing angle. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Cree MCE4CT-A2-0000-00A4AAAB1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree MCE4CT-A2-0000-00A4AAAB1 technical specifications.
| Package/Case | SMD/SMT |
| Color | White, Blue, Green, Red |
| Color Rendering Index (CRI) | 75 |
| Correlated Color Temperature (CCT) | 4300K |
| Depth | 7.5mm |
| Forward Current | 350mA |
| Height | 4.48mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 7mm |
| Lens Style | Dome |
| Luminous Flux | 80lm |
| Max Current Rating | 700mA |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of LEDs | 4 |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Series | XLamp MC-E |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 6°C/W |
| Viewing Angle | 115° |
| Wavelength | 458nm |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Cree MCE4CT-A2-0000-00A4AAAB1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
