
Surface mount, multiple color LED array featuring four elements for versatile illumination. Emits white, blue, green, and red light with a 115° viewing angle. Delivers 100 lumens luminous flux at a 350mA forward current, with a maximum rating of 700mA. Offers a 7000K correlated color temperature and a 75 CRI for white light output. Packaged in a 7mm x 7.5mm x 4.48mm SMD/SMT package with a dome lens style.
Sign in to ask questions about the Cree MCE4CT-A2-0000-00A5AAAA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree MCE4CT-A2-0000-00A5AAAA1 technical specifications.
| Package/Case | SMD/SMT |
| Color | White, Blue, Green, Red |
| Color Rendering Index (CRI) | 75 |
| Correlated Color Temperature (CCT) | 7000K |
| Depth | 7.5mm |
| Forward Current | 350mA |
| Height | 4.48mm |
| Illumination Color | White |
| Length | 7mm |
| Lens Style | Dome |
| Luminous Flux | 100lm |
| Max Current Rating | 700mA |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of LEDs | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Series | XLamp MC-E |
| Viewing Angle | 115° |
| Wavelength | 457.5nm |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Cree MCE4CT-A2-0000-00A5AAAA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
