
Surface mount, single-color LED emitter featuring a warm white illumination with a Correlated Color Temperature (CCT) of 3700K and a Color Rendering Index (CRI) of 75. This component delivers 280 lumens of luminous flux at a forward current of 700mA, with a maximum current rating of 700mA. It is housed in an SMD/SMT package with a round, dome, diffused lens style and a 110° viewing angle. The LED emitter is RoHS compliant and designed for surface mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 75 |
| Correlated Color Temperature (CCT) | 3700K |
| Depth | 7.5mm |
| Forward Current | 700mA |
| Height | 4.5mm |
| Illumination Color | White |
| Length | 7.5mm |
| Lens Style | Round, Dome, Diffused |
| Luminous Flux | 280lm |
| Max Current Rating | 700mA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | XLamp® MC-E |
| Thermal Resistance of Package | 3°C/W |
| Viewing Angle | 110° |
| Width | 7mm |
| RoHS | Compliant |