Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cree MCE4WT-A2-0000-000JE5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 75 |
| Correlated Color Temperature (CCT) | 4300K |
| Depth | 7.5mm |
| Forward Current | 700mA |
| Height | 4.5mm |
| Illumination Color | White |
| Length | 7mm |
| Lens Style | Round, Dome, Diffused |
| Luminous Flux | 320lm |
| Max Current Rating | 700mA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | XLamp MC-E |
| Thermal Resistance of Package | 3°C/W |
| Viewing Angle | 110° |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Cree MCE4WT-A2-0000-000JE5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
