The MCE4WT-A2-0000-000JF6 is a white LED with a correlated color temperature of 3700K and a color rendering index of 75. It has a luminous flux of 320lm and a forward current rating of 350mA. The LED is packaged in a surface mount package with a thermal resistance of 3°C/W. It is available in a tape and reel packaging format with 200 pieces per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cree MCE4WT-A2-0000-000JF6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 75 |
| Correlated Color Temperature (CCT) | 3700K |
| Depth | 7.5mm |
| Forward Current | 350mA |
| Height | 4.48mm |
| Illumination Color | White |
| Length | 7.5mm |
| Lens Color | Clear |
| Lens Style | Dome, Diffused |
| Luminous Flux | 320lm |
| Max Current Rating | 700mA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Series | XLamp® MC-E |
| Thermal Resistance of Package | 3°C/W |
| Viewing Angle | 110° |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Cree MCE4WT-A2-0000-000JF6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.