Single Color LED emitter, Neutral White, featuring a 110° viewing angle and diffused dome lens. Delivers 370lm luminous flux with a 700mA forward current and 5V reverse voltage. This SMD/SMT surface mount component boasts a 5000K correlated color temperature and a CRI of 75. Packaged in tape and reel, it offers a thermal resistance of 3°C/W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cree MCE4WT-A2-0000-000KE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 75 |
| Correlated Color Temperature (CCT) | 5000K |
| Depth | 7.5mm |
| Forward Current | 700mA |
| Height | 4.48mm |
| Illumination Color | White |
| Length | 7mm |
| Lens Style | Dome, Diffused |
| Luminous Flux | 370lm |
| Max Current Rating | 700mA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 4 |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | XLamp® MC-E |
| Thermal Resistance of Package | 3°C/W |
| Viewing Angle | 110° |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Cree MCE4WT-A2-0000-000KE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
