
Single Color LED emitter, Cool White, featuring a 110° viewing angle and a diffused dome lens. This SMD/SMT component delivers 430lm luminous flux with a 700mA forward current and a 5V reverse voltage. It boasts a 75 CRI and a 10000K correlated color temperature, with a low thermal resistance of 3°C/W. Packaged in tape and reel, this RoHS compliant LED emitter is designed for efficient illumination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cree MCE4WT-A2-0000-000M01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 75 |
| Correlated Color Temperature (CCT) | 10000K |
| Depth | 7.5mm |
| Forward Current | 700mA |
| Height | 4.5mm |
| Illumination Color | White |
| Length | 7mm |
| Lens Style | Dome, Diffused |
| Luminous Flux | 430lm |
| Max Current Rating | 700mA |
| Number of Elements | 1 |
| Number of LEDs | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | XLamp® MC-E |
| Thermal Resistance of Package | 3°C/W |
| Viewing Angle | 110° |
| Width | 7mm |
| RoHS | ROHS3 Compliant |
| Reach Status | REACH Unaffected |
| ECCN | EAR99 |
Download the complete datasheet for Cree MCE4WT-A2-0000-000M01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
