Led Mce Star Warm White
Checking distributor stock and pricing after the page loads.
| Color | White |
| Correlated Color Temperature (CCT) | 3200K |
| Height | 4.48mm |
| Lens Style | Domed |
| Max Current Rating | 700mA |
| Package Quantity | 60 |
| Series | XLamp® MC-E |
| Test Temperature | 25°C |
| Viewing Angle | 110° |
| RoHS | Compliant |