Surface mount, single-color white LED emitter featuring a 700mA forward current and 5V reverse voltage. Delivers 320 lumens luminous flux with a 110° viewing angle and 75 CRI. Offers a correlated color temperature of 2700K, housed in a 7.5mm x 7.5mm x 4.48mm SMD/SMT package with a clear lens. RoHS compliant and supplied on tape and reel.
Cree MCEEZW-A1-0000-0000J027F technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 75 |
| Correlated Color Temperature (CCT) | 2700K |
| Depth | 7.5mm |
| Forward Current | 700mA |
| Height | 4.48mm |
| Illumination Color | White |
| Length | 7.5mm |
| Lens Color | Clear |
| Luminous Flux | 320lm |
| Max Current Rating | 700mA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | EasyWhite®, XLamp® MC-E |
| Thermal Resistance of Package | 3°C/W |
| Viewing Angle | 110° |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Cree MCEEZW-A1-0000-0000J027F to view detailed technical specifications.
No datasheet is available for this part.