
Surface mount white LED emitter featuring a 110° viewing angle and dome lens style. Delivers 320 lumens luminous flux at a 700mA forward current, with a 3000K correlated color temperature and 75 CRI. This single-color, single-element LED is housed in a 7mm x 7.5mm x 4.48mm SMD/SMT package, suitable for surface mounting. Offered in tape and reel packaging, it includes a 5V reverse voltage rating and 3°C/W thermal resistance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cree MCEEZW-A1-0000-0000J030F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 75 |
| Correlated Color Temperature (CCT) | 3000K |
| Depth | 7.5mm |
| Forward Current | 700mA |
| Height | 4.48mm |
| Illumination Color | White |
| Length | 7mm |
| Lens Style | Dome |
| Luminous Flux | 320lm |
| Max Current Rating | 700mA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 4 |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | EasyWhite®, XLamp® MC-E |
| Thermal Resistance of Package | 3°C/W |
| Viewing Angle | 110° |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Cree MCEEZW-A1-0000-0000J030F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
