
Single Color LED Emitter, Warm White, featuring a 3.11mm package size. This SMD/SMT component offers a Correlated Color Temperature (CCT) of 3200K and a Color Rendering Index (CRI) of 80. It operates with a forward current of 175mA, a maximum current rating of 175mA, and a reverse voltage of 5V. The LED emitter provides a luminous flux of 18.1lm with a wide 120° viewing angle. Packaged in tape and reel, this RoHS compliant component is designed for surface mounting.
Checking distributor stock and pricing after the page loads.
Cree MLBAWT-A1-0000-000VE7 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3200K |
| Depth | 3.15mm |
| Forward Current | 175mA |
| Height | 1.2mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Lens Style | Square |
| Luminous Flux | 18.1lm |
| Max Current Rating | 175mA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | XLamp ML-B |
| Thermal Resistance of Package | 25°C/W |
| Viewing Angle | 120° |
| Width | 3.5mm |
| RoHS | Compliant |
