The XLamp ML-B is a single white LED with a forward current of 80mA and a correlated color temperature of 3250K. It features a 120° viewing angle and is packaged in a surface-mount format. The device is RoHS compliant and has a thermal resistance of 25°C/W. It is available in a quantity of 1400 per reel and is suitable for use in a variety of optoelectronic applications.
Cree MLBAWT-A1-0000-000VF7 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3250K |
| Depth | 3.15mm |
| Forward Current | 80mA |
| Height | 1.2mm |
| Illumination Color | White |
| Length | 3.5mm |
| Luminous Flux | 18.1lm |
| Max Current Rating | 175mA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | XLamp® ML-B |
| Thermal Resistance of Package | 25°C/W |
| Viewing Angle | 120° |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cree MLBAWT-A1-0000-000VF7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.