
Surface mount white LED emitter with a 120° viewing angle. Features a 6200K correlated color temperature and a CRI of 75. Operates with a forward current of 80mA, a maximum current rating of 175mA, and a luminous flux of 23.5lm. Packaged in a 3.5mm x 3.5mm x 1.2mm SMD/SMT package, this lead-free and RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Cree MLBAWT-A1-0000-000W50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree MLBAWT-A1-0000-000W50 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 75 |
| Correlated Color Temperature (CCT) | 6200K |
| Depth | 3.15mm |
| Forward Current | 80mA |
| Height | 1.2mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Lens Style | Square |
| Luminous Flux | 23.5lm |
| Max Current Rating | 175mA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | XLamp® ML-B |
| Thermal Resistance of Package | 25°C/W |
| Viewing Angle | 120° |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cree MLBAWT-A1-0000-000W50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.