Single Color LED emitter, Cool White, featuring a 120° viewing angle and a 3.11mm package. This surface mount device operates with a forward current of 175mA, delivering 23.5lm luminous flux. It boasts a Correlated Color Temperature (CCT) of 8300K and a Color Rendering Index (CRI) of 75. The LED is RoHS and REACH compliant, with a lead-free construction and a reverse voltage rating of 5V.
Cree MLBAWT-A1-0000-000W51 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 75 |
| Correlated Color Temperature (CCT) | 8300 K |
| Depth | 3.15mm |
| Forward Current | 175mA |
| Height | 1.2mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Lens Style | Square |
| Luminous Flux | 23.5lm |
| Max Current Rating | 175mA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | XLamp® ML-B |
| Thermal Resistance of Package | 25°C/W |
| Viewing Angle | 120° |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cree MLBAWT-A1-0000-000W51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.