
Surface mount visible white LED emitter with a 120° viewing angle. Features a 7000K correlated color temperature (CCT) and a CRI of 75. Operates with a forward current of 80mA, a maximum current rating of 175mA, and a thermal resistance of 25°C/W. Packaged in a 3.5mm x 3.5mm x 1.2mm SMD/SMT package, this lead-free component delivers 23.5 lumens luminous flux.
Checking distributor stock and pricing after the page loads.
Cree MLBAWT-A1-0000-000WDT technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 75 |
| Correlated Color Temperature (CCT) | 7000K |
| Depth | 3.15mm |
| Forward Current | 80mA |
| Height | 1.2mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Lens Style | Square |
| Luminous Flux | 23.5lm |
| Max Current Rating | 175mA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | XLamp ML-B |
| Thermal Resistance of Package | 25°C/W |
| Viewing Angle | 120° |
| Width | 3.5mm |
| RoHS | Compliant |