
Surface mount white visible LED emitter with a 120° viewing angle. Features a 5000K correlated color temperature and 23.5lm luminous flux. Operates with a forward current of 175mA and a maximum current rating of 175mA. This lead-free, RoHS compliant component is housed in an SMD/SMT package with dimensions of 3.5mm length and 3.15mm depth.
Cree MLBAWT-A1-0000-000WE3 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 5000K |
| Depth | 3.15mm |
| Forward Current | 175mA |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Luminous Flux | 23.5lm |
| Max Current Rating | 175mA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | XLamp® ML-B |
| Thermal Resistance of Package | 25°C/W |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Cree MLBAWT-A1-0000-000WE3 to view detailed technical specifications.
No datasheet is available for this part.