
The XLamp ML-B series LED from Cree features a white illumination color with a correlated color temperature of 5000K and a color rendering index of 75. It has a luminous flux of 23.5lm and a viewing angle of 120°. The LED is available in a surface mount package with a thermal resistance of 25°C/W. It is RoHS compliant but not Reach SVHC compliant.
Cree MLBAWT-A1-R250-000WE3 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 75 |
| Correlated Color Temperature (CCT) | 5000K |
| Forward Current | 80mA |
| Height | 1.2mm |
| Illumination Color | White |
| Length | 3.5mm |
| Luminous Flux | 23.5lm |
| Max Current Rating | 175mA |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | XLamp® ML-B |
| Thermal Resistance of Package | 25°C/W |
| Viewing Angle | 120° |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cree MLBAWT-A1-R250-000WE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.