The XLamp ML-B White LED from Cree features a correlated color temperature of 3000K and a color rendering index of 80. It has a maximum current rating of 175mA and is packaged in a surface mount format, suitable for tape and reel. The LED has a thermal resistance of 25°C/W and a viewing angle of 120°.
Sign in to ask questions about the Cree MLBAWT-H1-0000-000UE7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree MLBAWT-H1-0000-000UE7 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000K |
| Max Current Rating | 175mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | XLamp® ML-B |
| Thermal Resistance of Package | 25°C/W |
| Viewing Angle | 120° |
| RoHS | Not Compliant |
Download the complete datasheet for Cree MLBAWT-H1-0000-000UE7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.