Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cree MLEAWT-A1-0000-0000A8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree MLEAWT-A1-0000-0000A8 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3113K (2850K ~ 3375K) |
| Max Current Rating | 500mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | Xlamp® ML-E |
| Thermal Resistance of Package | 11°C/W |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Cree MLEAWT-A1-0000-0000A8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.