
LED XLAMP WARM WHITE 3000K SMD
Checking distributor stock and pricing after the page loads.
Cree MLEAWT-A1-0000-0000E7 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000K (2850K ~ 3250K) |
| Max Current Rating | 175mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | Xlamp® ML-E |
| Thermal Resistance of Package | 11°C/W |
| Viewing Angle | 120° |
| RoHS | Not Compliant |
