
Single color LED emitter, warm white illumination, featuring a 3000K correlated color temperature and 80 CRI for excellent color rendering. This surface mount device offers a luminous flux of 35.2lm at a forward current of 175mA, with a maximum current rating of 175mA. The LED is housed in a 3.11mm SMD/SMT package with a square lens style and a 120° viewing angle. It operates with a reverse voltage of -5V and is RoHS compliant, presented in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Cree MLEAWT-A1-0000-0001E7 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000K |
| Depth | 3.15mm |
| Forward Current | 175mA |
| Height | 1.2mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Lens Style | Square |
| Luminous Flux | 35.2lm |
| Max Current Rating | 175mA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | -5V |
| RoHS Compliant | Yes |
| Series | Xlamp® ML-E |
| Thermal Resistance of Package | 11°C/W |
| Viewing Angle | 120° |
| Width | 3.5mm |
| RoHS | Compliant |