
The MLEAWT-A1-0000-0002A4 is a white LED from Cree's Xlamp ML-E series. It features a correlated color temperature of 4125K, a color rendering index of 80, and a luminous flux of 39.8lm. The LED has a maximum current rating of 500mA and a forward current of 150mA. It is available in a surface mount package with a thermal resistance of 11°C/W. The LED is suitable for use in a variety of applications, including those requiring high color accuracy and brightness.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cree MLEAWT-A1-0000-0002A4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree MLEAWT-A1-0000-0002A4 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4125K (3750K ~ 4250K) |
| Forward Current | 150mA |
| Height | 1.2mm |
| Illumination Color | White |
| Length | 3.5mm |
| Luminous Flux | 39.8lm |
| Max Current Rating | 500mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | Xlamp® ML-E |
| Thermal Resistance of Package | 11°C/W |
| Viewing Angle | 120° |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cree MLEAWT-A1-0000-0002A4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.