The Xlamp ML-E White LED from Cree features a correlated color temperature of 5700K, a color rendering index of 80, and a maximum current rating of 175mA. It is packaged in a surface-mount format and is available on tape and reel. The LED has a thermal resistance of 11°C/W and a viewing angle of 120°. It is RoHS compliant and part of the Xlamp ML-E series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cree MLEAWT-A1-0000-0002E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree MLEAWT-A1-0000-0002E2 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 5700K (5350K ~ 6100K) |
| Max Current Rating | 175mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Xlamp® ML-E |
| Thermal Resistance of Package | 11°C/W |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Cree MLEAWT-A1-0000-0002E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.