
The Xlamp ML-E White LED from Cree is a surface-mount device with a luminous flux of 39.8lm and a viewing angle of 120°. It has a thermal resistance of 11°C/W and is available in a tape and reel packaging. The LED is RoHS compliant and features a correlated color temperature of 5000K with a color rendering index of 80. It measures 3.5mm in length and width, and 1.2mm in height.
Checking distributor stock and pricing after the page loads.
Cree MLEAWT-A1-0000-0002E3 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 5000K (4500K ~ 5350K) |
| Forward Current | 150mA |
| Height | 1.2mm |
| Illumination Color | White |
| Length | 3.5mm |
| Luminous Flux | 39.8lm |
| Max Current Rating | 175mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Xlamp® ML-E |
| Thermal Resistance of Package | 11°C/W |
| Viewing Angle | 120° |
| Width | 3.5mm |
| RoHS | Compliant |