
The Xlamp ML-E White LED from Cree features a correlated color temperature of 2700K with a color rendering index of 80. It has a forward current rating of 150mA and a maximum current rating of 175mA. The LED is packaged in a surface mount SMD/SMT package with a thermal resistance of 11°C/W. It is RoHS compliant and available on tape and reel.
Cree MLEAWT-A1-0000-0002E8 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 2700K (2500K ~ 2850K) |
| Forward Current | 150mA |
| Height | 1.2mm |
| Illumination Color | White |
| Length | 3.5mm |
| Luminous Flux | 39.8lm |
| Max Current Rating | 175mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Xlamp® ML-E |
| Thermal Resistance of Package | 11°C/W |
| Viewing Angle | 120° |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cree MLEAWT-A1-0000-0002E8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.