The Xlamp ML-E White LED from Cree is a surface-mount device with a correlated color temperature of 3250K and a color rendering index of 80. It has a luminous flux of 39.8lm and a maximum forward current rating of 150mA. The LED is packaged in a tape and reel format and is RoHS compliant. The thermal resistance of the package is 11°C/W, and the viewing angle is 120°. The device measures 3.5mm in length and width, and 1.2mm in height.
Cree MLEAWT-A1-0000-0002F7 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3250K (3000K ~ 3500K) |
| Forward Current | 150mA |
| Height | 1.2mm |
| Illumination Color | White |
| Length | 3.5mm |
| Luminous Flux | 39.8lm |
| Max Current Rating | 175mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Xlamp® ML-E |
| Thermal Resistance of Package | 11°C/W |
| Viewing Angle | 120° |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cree MLEAWT-A1-0000-0002F7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.