The Xlamp ML-E White LED from Cree is a surface mount device with a white illumination color and a correlated color temperature of 2850K. It has a color rendering index of 80 and a luminous flux of 39.8lm. The LED is rated for a maximum current of 175mA and a forward current of 150mA. It has a thermal resistance of 11°C/W and is available in a tape and reel packaging. The device is RoHS compliant and has a viewing angle of 120°.
Cree MLEAWT-A1-0000-0002F8 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 2850K (2700K ~ 3000K) |
| Depth | 3.15mm |
| Forward Current | 150mA |
| Height | 1.2mm |
| Illumination Color | White |
| Length | 3.5mm |
| Luminous Flux | 39.8lm |
| Max Current Rating | 175mA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Xlamp® ML-E |
| Thermal Resistance of Package | 11°C/W |
| Viewing Angle | 120° |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cree MLEAWT-A1-0000-0002F8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.