
Surface Mount Device (SMD) chip LED emitter, featuring a uni-color warm white output with a color temperature of 3500K. This high-brightness, high-power component offers a minimum luminous flux of 39.8lm and a square lens shape. It utilizes a 4-pin J-lead lead-frame SMT package with a 2.25mm pin pitch, measuring 3.5mm in length, 3.15mm in width, and 1.2mm in height, designed for top-mount PCB integration. Reverse voltage rating is -5V.
Cree MLEAWT-A1-0000-0002Z6 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | J-Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 3.5 |
| Package Width (mm) | 3.15 |
| Package Height (mm) | 1.2 |
| Seated Plane Height (mm) | 1.2 |
| Pin Pitch (mm) | 2.25 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| High Brightness | Yes |
| Luminous Flux | 39.8lm(Min) |
| Lens Shape Type | Square |
| Number of LEDs | 1 |
| High Power | Yes |
| Color Temperature | 3500K |
| Reverse Voltage | -5V |
| Cage Code | 0C9J8 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cree MLEAWT-A1-0000-0002Z6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.