The MLEAWT-A1-0000-0003DT is a surface mount white LED from Cree with a correlated color temperature of 7200K and a color rendering index of 75. It has a forward current rating of 150mA and a maximum current rating of 500mA. The device is packaged in a tape and reel format and is RoHS compliant. The thermal resistance of the package is 11°C/W, and the viewing angle is 120°.
Checking distributor stock and pricing after the page loads.
Cree MLEAWT-A1-0000-0003DT technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 75 |
| Correlated Color Temperature (CCT) | 7200K (6100K ~ 8300K) |
| Forward Current | 150mA |
| Height | 1.2mm |
| Illumination Color | White |
| Length | 3.5mm |
| Luminous Flux | 45.7lm |
| Max Current Rating | 500mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Xlamp® ML-E |
| Thermal Resistance of Package | 11°C/W |
| Viewing Angle | 120° |
| Width | 3.5mm |
| RoHS | Compliant |