The Xlamp ML-E White LED is a single-element surface-mount device with a correlated color temperature of 6000K and a color rendering index of 80. It has a luminous flux of 45.7lm and a thermal resistance of 11°C/W. The LED is packaged in a tape and reel format and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Cree MLEAWT-A1-0000-0003DV technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 6000K |
| Depth | 3.15mm |
| Forward Current | 150mA |
| Height | 1.2mm |
| Illumination Color | White |
| Length | 3.5mm |
| Luminous Flux | 45.7lm |
| Max Current Rating | 175mA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Xlamp® ML-E |
| Thermal Resistance of Package | 11°C/W |
| Viewing Angle | 120° |
| Width | 3.5mm |
| RoHS | Compliant |