
Single Color LED emitter, Warm White, featuring a 120° viewing angle and a 3.11mm package. This surface mount device operates with a forward current of 175mA, a maximum current rating of 175mA, and a reverse voltage of -5V. It boasts a Correlated Color Temperature (CCT) of 4000K and a Color Rendering Index (CRI) of 80, delivering 45.7lm luminous flux. The LED is housed in an SMD/SMT package with a square lens style, measuring 3.5mm in length and width, 1.2mm in height, and 3.15mm in depth, with a thermal resistance of 11°C/W. This component is RoHS and REACH compliant.
Checking distributor stock and pricing after the page loads.
Cree MLEAWT-A1-0000-0003E5 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4000K |
| Depth | 3.15mm |
| Forward Current | 175mA |
| Height | 1.2mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Lens Style | Square |
| Luminous Flux | 45.7lm |
| Max Current Rating | 175mA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | -5V |
| RoHS Compliant | Yes |
| Series | Xlamp® ML-E |
| Thermal Resistance of Package | 11°C/W |
| Viewing Angle | 120° |
| Width | 3.5mm |
| RoHS | Compliant |