
Single Color LED emitter, Cool White, featuring a 120° viewing angle and 51.7lm luminous flux. This SMD/SMT component operates with a 150mA forward current, a maximum rating of 175mA, and a reverse voltage of -5V. It boasts a Correlated Color Temperature (CCT) of 8300 K and a Color Rendering Index (CRI) of 80. The LED is housed in a 3.11mm package with a square lens style, measuring 3.5mm x 3.15mm x 1.2mm, and is RoHS and REACH compliant.
Checking distributor stock and pricing after the page loads.
Cree MLEAWT-A1-0000-000451 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 8300 K |
| Depth | 3.15mm |
| Forward Current | 150mA |
| Height | 1.2mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Lens Style | Square |
| Luminous Flux | 51.7lm |
| Max Current Rating | 175mA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | -5V |
| RoHS Compliant | Yes |
| Series | Xlamp® ML-E |
| Thermal Resistance of Package | 11°C/W |
| Viewing Angle | 120° |
| Width | 3.5mm |
| RoHS | Compliant |
