
The MLEAWT-A1-0000-0004A1 is a surface mount white LED from Cree's Xlamp ML-E series. It features a correlated color temperature of 5000K, a color rendering index of 80, and a viewing angle of 120°. The device has a thermal resistance of 11°C/W and a luminous flux of 51.7lm. It is available in a tape and reel packaging and is suitable for general optoelectronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cree MLEAWT-A1-0000-0004A1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree MLEAWT-A1-0000-0004A1 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 5000K (4500K ~ 5350K) |
| Forward Current | 150mA |
| Height | 1.2mm |
| Illumination Color | White |
| Length | 3.5mm |
| Luminous Flux | 51.7lm |
| Max Current Rating | 500mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | Xlamp® ML-E |
| Thermal Resistance of Package | 11°C/W |
| Viewing Angle | 120° |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cree MLEAWT-A1-0000-0004A1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.