The Xlamp ML-E Single LED is a surface-mount device with a luminous flux of 51.7lm and a correlated color temperature of 4750 K. It features a color rendering index of 80 and a viewing angle of 120°. The LED has a thermal resistance of 11°C/W and is available in a tape and reel packaging format. It is designed for use in a variety of applications and is suitable for use with a maximum current rating of 500mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cree MLEAWT-A1-0000-0004A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree MLEAWT-A1-0000-0004A2 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4750 K |
| Depth | 3.15mm |
| Forward Current | 150mA |
| Height | 1.2mm |
| Illumination Color | White |
| Length | 3.5mm |
| Lens Style | Square |
| Luminous Flux | 51.7lm |
| Max Current Rating | 500mA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Xlamp® ML-E |
| Thermal Resistance of Package | 11°C/W |
| Viewing Angle | 120° |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cree MLEAWT-A1-0000-0004A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.