Surface mount white LED emitter with a 120° viewing angle, delivering 51.7 lumens at a 150mA forward current. Features a 5000K correlated color temperature and an 80 CRI for accurate color rendition. Housed in a 3.5mm x 3.5mm x 1.2mm SMD/SMT package with a square lens style. This RoHS compliant component offers a thermal resistance of 11°C/W and a maximum current rating of 175mA.
Checking distributor stock and pricing after the page loads.
Cree MLEAWT-A1-0000-0004E3 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 5000K |
| Depth | 3.15mm |
| Forward Current | 150mA |
| Height | 1.2mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Lens Style | Square |
| Luminous Flux | 51.7lm |
| Max Current Rating | 175mA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xlamp® ML-E |
| Thermal Resistance of Package | 11°C/W |
| Viewing Angle | 120° |
| Width | 3.5mm |
| RoHS | Compliant |