The Xlamp ML-E Single White LED is a surface-mount device with a luminous flux of 51.7lm and a viewing angle of 120°. It has a maximum current rating of 175mA and a thermal resistance of 11°C/W. This LED is lead-free and RoHS compliant, packaged in tape and reel with 1400 units per package.
Checking distributor stock and pricing after the page loads.
Cree MLEAWT-A1-0000-0004E5 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4000K |
| Forward Current | 150mA |
| Height | 1.2mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Luminous Flux | 51.7lm |
| Max Current Rating | 175mA |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Xlamp® ML-E |
| Thermal Resistance of Package | 11°C/W |
| Viewing Angle | 120° |
| Width | 3.5mm |
| RoHS | Compliant |