
The MLEAWT-A1-0000-0005DV is a white LED from Cree's Xlamp ML-E series, featuring a correlated color temperature of 6000 K and a color rendering index of 80. It has a luminous flux of 56.8lm and a viewing angle of 120°. The device is packaged in a surface-mount package and is lead-free and RoHS compliant.
Cree MLEAWT-A1-0000-0005DV technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 6000 K |
| Depth | 3.15mm |
| Forward Current | 150mA |
| Height | 1.2mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Luminous Flux | 56.8lm |
| Max Current Rating | 175mA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Xlamp® ML-E |
| Thermal Resistance of Package | 11°C/W |
| Viewing Angle | 120° |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cree MLEAWT-A1-0000-0005DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.