
The Xlamp ML-E White LED from Cree is a surface-mount device with a luminous flux of 56.8lm and a correlated color temperature of 5700K. It features a color rendering index of 80 and a thermal resistance of package of 11°C/W. This LED is RoHS compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Cree MLEAWT-A1-0000-0005E2 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 5700K (5350K ~ 6100K) |
| Forward Current | 150mA |
| Height | 1.2mm |
| Illumination Color | White |
| Length | 3.5mm |
| Luminous Flux | 56.8lm |
| Max Current Rating | 500mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Xlamp® ML-E |
| Thermal Resistance of Package | 11°C/W |
| Viewing Angle | 120° |
| Width | 3.5mm |
| RoHS | Compliant |