The MLEAWT-A1-R250-0003E3 is a white LED from Cree with a correlated color temperature of 5000K and a color rendering index of 80. It has a maximum forward current rating of 175mA and a luminous flux of 45.7lm. The LED is packaged in a surface mount package with a thermal resistance of 11°C/W. It is RoHS compliant and available on tape and reel.
Cree MLEAWT-A1-R250-0003E3 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 5000K |
| Forward Current | 150mA |
| Height | 1.2mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Lens Style | Square |
| Luminous Flux | 45.7lm |
| Max Current Rating | 175mA |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | XLamp ML-E |
| Thermal Resistance of Package | 11°C/W |
| Viewing Angle | 120° |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cree MLEAWT-A1-R250-0003E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.