
Surface mount single color red LED emitter with a 125° viewing angle and 630nm wavelength. Features a 3.5mm length, 3.4mm width, and 3.15mm depth in an SMD/SMT package. Operates with a 350mA forward current and a maximum power dissipation of 1.6W, achieving 18.1lm luminous flux at 25°C. This RoHS compliant component is designed for surface mounting and can withstand a maximum operating temperature of 150°C.
Cree MLERED-A1-0000-000V01 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 3.15mm |
| Forward Current | 350mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Lens Style | Square |
| Luminous Flux | 18.1lm |
| Max Current Rating | 350mA |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | -5V |
| RoHS Compliant | Yes |
| Series | Xlamp® ML-E |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 15°C/W |
| Viewing Angle | 125° |
| Wavelength | 630nm |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for Cree MLERED-A1-0000-000V01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.