Surface mount white LED emitter with a 120° viewing angle. Features a 3200K correlated color temperature and a CRI of 80. Operates with a forward current of 500mA and a maximum current rating of 167mA, delivering 39.8 lumens. Packaged in a 3.5mm x 3.45mm x 1.2mm SMD/SMT package with a square lens. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Cree MLESWT-A1-0000-0002E7 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3200K |
| Depth | 3.15mm |
| Forward Current | 500mA |
| Height | 1.2mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Lens Style | Square |
| Luminous Flux | 39.8lm |
| Max Current Rating | 167mA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | -5V |
| RoHS Compliant | Yes |
| Series | Xlamp® ML-E |
| Thermal Resistance of Package | 11°C/W |
| Viewing Angle | 120° |
| Width | 3.45mm |
| RoHS | Compliant |