
Surface mount white LED emitter featuring a 120° viewing angle and 45.7lm luminous flux. This single-element LED operates with a forward current of 500mA, a maximum current rating of 167mA, and a reverse voltage of -5V. It boasts a Color Rendering Index (CRI) of 80 and a Correlated Color Temperature (CCT) of 4300K, with a thermal resistance of 11°C/W. The component is RoHS compliant and lead-free, housed in an SMD/SMT package measuring 3.5mm x 3.45mm x 1.2mm.
Cree MLESWT-A1-0000-0003E5 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4300K |
| Depth | 3.15mm |
| Forward Current | 500mA |
| Height | 1.2mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Luminous Flux | 45.7lm |
| Max Current Rating | 167mA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | -5V |
| RoHS Compliant | Yes |
| Series | Xlamp® ML-E |
| Thermal Resistance of Package | 11°C/W |
| Viewing Angle | 120° |
| Width | 3.45mm |
| RoHS | Compliant |
Download the complete datasheet for Cree MLESWT-A1-0000-0003E5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.