
The MPLEZW-A1-0000-0000B027F is a white LED from Cree with a correlated color temperature of 2700K and a color rendering index of 80. It has a luminous flux of 700lm and a forward current rating of 250mA. The LED is packaged in a surface-mount device (SMD/SMT) and is available in quantities of 500 on tape and reel. It is compliant with RoHS regulations and has a maximum power dissipation of 11.3W.
Sign in to ask questions about the Cree MPLEZW-A1-0000-0000B027F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree MPLEZW-A1-0000-0000B027F technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 2700K |
| Depth | 13.15mm |
| Forward Current | 250mA |
| Height | 6.1mm |
| Illumination Color | White |
| Length | 12.15mm |
| Luminous Flux | 700lm |
| Max Current Rating | 250mA |
| Max Power Dissipation | 11.3W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 19.9W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EasyWhite®, XLamp® MPL-EZW |
| Viewing Angle | 125° |
| Width | 12.15mm |
| RoHS | Compliant |
Download the complete datasheet for Cree MPLEZW-A1-0000-0000B027F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.