The MPLEZW-A1-0000-0000C027F is a white LED from Cree with a correlated color temperature of 2700K and a color rendering index of 80. It has a luminous flux of 800lm and a viewing angle of 125°. The LED is packaged in a surface-mount device (SMD/SMT) and is available in quantities of 500. It is RoHS compliant and suitable for use in optoelectronic applications.
Sign in to ask questions about the Cree MPLEZW-A1-0000-0000C027F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree MPLEZW-A1-0000-0000C027F technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 2700K |
| Depth | 13.15mm |
| Forward Current | 150mA |
| Height | 6.1mm |
| Illumination Color | White |
| Length | 13.15mm |
| Lens Color | Clear |
| Luminous Flux | 800lm |
| Max Current Rating | 250mA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 19.9W |
| RoHS Compliant | Yes |
| Series | EasyWhite®, XLamp® MPL-EZW |
| Viewing Angle | 125° |
| Width | 12.15mm |
| RoHS | Compliant |
Download the complete datasheet for Cree MPLEZW-A1-0000-0000C027F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.