This white LED has a correlated color temperature of 3000K and a color rendering index of 80. It emits a luminous flux of 800lm and has a viewing angle of 125°. The LED is packaged in a surface mount package and is available in quantities of 500. It is compliant with RoHS regulations.
Sign in to ask questions about the Cree MPLEZW-A1-0000-0000C030H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree MPLEZW-A1-0000-0000C030H technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000K |
| Forward Current | 150mA |
| Height | 6.1mm |
| Illumination Color | White |
| Length | 13.15mm |
| Lens Color | Clear |
| Luminous Flux | 800lm |
| Max Current Rating | 250mA |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EasyWhite®, XLamp® MPL-EZW |
| Viewing Angle | 125° |
| Width | 12.15mm |
| RoHS | Compliant |
Download the complete datasheet for Cree MPLEZW-A1-0000-0000C030H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.