
The Cree MPL-EZW-A1-0000-0000C040F is a single-element white LED with a luminous flux of 900lm and a correlated color temperature of 4000K. It has a color rendering index of 80 and a forward current rating of 250mA. The device is packaged in a surface-mount format and is available in quantities of 500. It is suitable for use in a variety of applications, including lighting and display systems.
Cree MPLEZW-A1-0000-0000C040F technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4000K |
| Depth | 13.15mm |
| Forward Current | 250mA |
| Length | 12.15mm |
| Luminous Flux | 900lm |
| Max Current Rating | 250mA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 19.9kW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | EasyWhite®, XLamp® MPL-EZW |
| Viewing Angle | 125° |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
