The Cree MPL-EZW-A1-0000-0000E040H is a white LED with a luminous flux of 1000lm and a correlated color temperature of 4000K. It has a color rendering index of 80 and a forward current rating of 150mA. The device is packaged in a surface mount package and is RoHS compliant. It is available in a quantity of 500 per reel. The LED has a viewing angle of 125° and is suitable for use in a variety of applications.
Sign in to ask questions about the Cree MPLEZW-A1-0000-0000E040H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree MPLEZW-A1-0000-0000E040H technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4000K 2-Step MacAdam Ellipse |
| Forward Current | 150mA |
| Height | 6.1mm |
| Illumination Color | White |
| Length | 13.15mm |
| Lens Color | Clear |
| Luminous Flux | 1000lm |
| Max Current Rating | 250mA |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EasyWhite®, XLamp® MPL-EZW |
| Viewing Angle | 125° |
| Width | 12.15mm |
| RoHS | Compliant |
Download the complete datasheet for Cree MPLEZW-A1-0000-0000E040H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.