
The MPLEZW-A1-R100-0000B030H is a white LED from Cree's EasyWhite XLamp MPL-EZW series. It features a correlated color temperature of 3000K and a color rendering index of 80. With a luminous flux of 700lm, this LED is suitable for various lighting applications. It has a maximum current rating of 250mA and a maximum power dissipation of 11.3W. The device is packaged in a surface mount package and is available on tape and reel.
Sign in to ask questions about the Cree MPLEZW-A1-R100-0000B030H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree MPLEZW-A1-R100-0000B030H technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000K |
| Forward Current | 150mA |
| Height | 6.1mm |
| Illumination Color | White |
| Length | 13.15mm |
| Luminous Flux | 700lm |
| Max Current Rating | 250mA |
| Max Power Dissipation | 11.3W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 19.9W |
| Reach SVHC Compliant | Unknown |
| Series | EasyWhite®, XLamp® MPL-EZW |
| Viewing Angle | 125° |
| Width | 12.15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cree MPLEZW-A1-R100-0000B030H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.